Analog Devices AD8418WBRMZ

2.6MA 1V/¦ÌS 250KHZ 1 2.7V ¡À2.75V, 5.5V 200¦ÌV 130¦ÌA 250KHZ MSOP-8 3MM*3MM*1.1MM
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8418WBRMZ.

LKR

Datasheet16 pages12 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
+224%

CAD Models

Download Analog Devices AD8418WBRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 1.621
$ 1.621
Stock
231,109
421,783
421,783
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Voltage Gain
-
-
-
Bandwidth
250 kHz
-
-
Gain Bandwidth Product
250 kHz
-
-
Input Bias Current
130 µA
130 µA
130 µA
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
MSOP
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8418WBRMZ.

Related Parts

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8
Charge Pump STPUP/STPDN 1.5V to 5.5V 120mA 8-Pin MSOP Tube
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V

Descriptions

Descriptions of Analog Devices AD8418WBRMZ provided by its distributors.

2.6mA 1V/¦Ìs 250KHz 1 2.7V ¡À2.75V,5.5V 200¦ÌV 130¦ÌA 250KHz MSOP-8 3mm*3mm*1.1mm
SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP Tube Automotive AEC-Q100
IC CURRENT SENSE 1 CIRCUIT 8MSOP / Current Sense Amplifier 1 Circuit 8-MSOP
Current Sense Amp, 250Khz, Msop; Current Sense Amplifier Type:High Side, Low Side; Gain Bandwidth Product:250Khz; Ic Case/Package:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Cmrr:100Dbrohs Compliant: Yes |Analog Devices, Inc. AD8418WBRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8418WBRMZ .