Analog Devices AD8418BRMZ-RL

2.6MA 1V/¦ÌS 250KHZ 1 2.7V ¡À2.75V, 5.5V 200¦ÌV 130¦ÌA 250KHZ MSOP-8 3MM*3MM*850¦ÌM
$ 1.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8418BRMZ-RL.

element14 APAC

Datasheet16 pages12 years ago

Analog Devices

Augswan

Arrow.cn

Inventory History

3 month trend:
+40.80%

CAD Models

Download Analog Devices AD8418BRMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.621
$ 1.609
$ 1.609
Stock
425,583
348,395
348,395
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Voltage Gain
-
26.02 dB
26.02 dB
Bandwidth
-
250 kHz
250 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
130 µA
130 µA
130 µA
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
-
MSOP
MSOP
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8418BRMZ-RL.

Descriptions

Descriptions of Analog Devices AD8418BRMZ-RL provided by its distributors.

2.6mA 1V/¦Ìs 250KHz 1 2.7V ¡À2.75V,5.5V 200¦ÌV 130¦ÌA 250KHz MSOP-8 3mm*3mm*850¦Ìm
ROHS3Compliant EAR99 AD8418 Tape & Reel (TR) op amp amplifier circuit 3mm 130muA 200muV 80dB
SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP T/R
Special Purpose Amplifiers; AD8418BRMZ-RL; ANALOG DEVICES; 8; 2.7 V; 5.5 V
Single channel MSOP-8 Current Sense Amplifiers ROHS
Bidirectional, Zero-Drift, Current Sense Amplifier
Operational Amplifier, 1 Func, 400uV Offset-Max, DMOS, PDSO8
MSOP-8 Instrumentation OpAmps ROHS
IC CURRENT SENSE 1 CIRCUIT 8MSOP
CURRENT SENSE AMP, 250KHZ, MSOP;
MSO8 0-DRIFT PRES CUR SENS AMP
Current Sense Amp, 250Khz, Msop; Current Sense Amplifier Type:High Side, Low Side; Gain Bandwidth Product:250Khz; Ic Case/Package:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Cmrr:100Dbrohs Compliant: Yes |Analog Devices, Inc. AD8418BRMZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated