Analog Devices AD8275BRMZ

SP Amp Difference Amplifier Single R-R O/P ±7.5V/15V 8-Pin MSOP Tube
$ 3.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8275BRMZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages17 years ago

element14 APAC

Newark

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.31%

CAD Models

Download Analog Devices AD8275BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.922
$ 4.31
Stock
126,332
190,082
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
25 V/µs
25 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8
Switched Capacitor Converter, 0.15A, 780kHz Switching Freq-Max, MOS, PDSO8
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
STMicroelectronicsSTC3100IST
IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge

Descriptions

Descriptions of Analog Devices AD8275BRMZ provided by its distributors.

SP Amp Difference Amplifier Single R-R O/P ±7.5V/15V 8-Pin MSOP Tube
ROHS3Compliant EAR99 AD8275 Tube op amp buffer circuit 3mm 10pA 5V 13.98dB
1.9mA 25V/¦Ìs 15MHz 1 3.3V ¡À7.5V,15V 150¦ÌV 10pA 15MHz MSOP-8 3mm*3mm*1.1mm
Diff-Amp, 15Mhz, -40 To 85Deg C, Msop-8; No. Of Channels:1Channels; Gain Bandwidth Product:15Mhz; Supply Voltage Range:3.3V To 15V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Differential; Input Offset Voltage:150Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8275BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated