Microchip MIC5219YMM

Microchip LDOVoltage regulator chip, 500mAmaximum output, single output, MSOP, surface mount, 8needle
$ 1.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5219YMM.

Microchip

Datasheet32 pages8 years ago

SHENGYU ELECTRONICS

Factory Futures

TME

iiiC

Inventory History

3 month trend:
+0.60%

CAD Models

Download Microchip MIC5219YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.172
$ 1.303
Stock
265,733
316,812
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
5 V
5 V
Output Current
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Case/Package
MSOP
MSOP
Number of Pins
8
8
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
12 V
12 V

Supply Chain

Projected EOL Date2034-02-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP Tube
MIC5219 Series 500 mA 5 V Fixed Output Surface Mount LDO Regulator - MSOP-8 T/R
LDO Regulator Pos 5V 500mA 8-Pin MSOP Tube - Rail/Tube
Analog DevicesADP1715ARMZ-R7
Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 500mA 8-MSOP
Analog DevicesADP3336ARMZ-REEL7
LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R / IC REG LDO ADJ 0.5A 8MSOP
Analog DevicesADP3335ARMZ-2.5RL7
LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip MIC5219YMM provided by its distributors.

Microchip LDOVoltage regulator chip, 500mAmaximum output, single output, MSOP, surface mount, 8needle
MIC5219 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 920mum 500mA -40C~125C
LDO, REG, 12VIN, 0.5A, ADJ, 8MSOP; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: SOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 1.25V to 11.6V; Primary Input Voltage: 12V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5219-YMM