Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2622MM-ADJ/NOPB

Switching Regulator, Current-mode, 2.3A, 600kHz Switching Freq-Max, BICMOS, PDSO8

$ 1.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2622MM-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages20 years ago

Newark

Arrow Electronics

Future Electronics

HQonline

Inventory History

3 month trend:
-17.38%

CAD Models

Download Texas Instruments LM2622MM-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2622MM-ADJ/NOPB.

Related Parts

Texas InstrumentsTPS62046DGQR
Buck Yes 1.25MHz Fixed 1 3.3V 3.3V 6V 2.5V HVSSOP-10 SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS62040DGQG4
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin HVSSOP EP Tube
Texas InstrumentsLM5085QMYE/NOPB
IC REG CTRLR BUCK 8MSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP

Descriptions

Descriptions of Texas Instruments LM2622MM-ADJ/NOPB provided by its distributors.

Switching Regulator, Current-mode, 2.3A, 600kHz Switching Freq-Max, BICMOS, PDSO8
600kHz/1.3MHz Step-up PWM DC/DC Converter 8-VSSOP -40 to 125
boost converterType Adjustable 1.26V~12V 1A 2V~12V VSSOP-8-0.65mm DC-DC Converters ROHS
Boost No 600KHz,1.3MHz Adjustable 1 12V 1.26V 12V 2V VSSOP-8 SMD mount,glue mount 950μm(height)
IC REG BOOST ADJ 1A 8VSSOP "Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 1A (Switch) 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)"
LM2622 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) Active DC to DC switching regulator 2V 3mm 1A Switch 600kHz 1.3MHz
DC/DC Converter IC; Voltage Regulator Type:Boost Switching; Input Voltage Primary Max:12V; Output Voltage Max:23V; Output Current Max:1.65A; Switching Frequency Max:720kHz; Supply Voltage Min:2V; Supply Voltage Max:12V ;RoHS Compliant: Yes
DC-DC CONV, BUCK, 600KHZ/1.3MHZ, MSOP-8; Topologie: Boost (Elévateur); Tension, entrée min.: 2V; Tension, entrée max..: 12V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VSSOP; Nombre de broches: 8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2622MM-ADJ/NOPB .
  • LM2622MM-ADJNOPB