Analog Devices ADP3336ARMZ-REEL7

LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R / IC REG LDO ADJ 0.5A 8MSOP
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3336ARMZ-REEL7.

element14 APAC

Datasheet9 pages25 years ago
Datasheet10 pages25 years ago
Datasheet10 pages25 years ago
Datasheet10 pages25 years ago

Analog Devices

DigiKey

iiiC

Inventory History

3 month trend:
+32.85%

CAD Models

Download Analog Devices ADP3336ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADP3334ARMZ-REEL7
LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R / IC REG LDO ADJ 0.5A 8MSOP
Analog DevicesADP3335ARMZ-3.3-RL
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R
Analog DevicesADP3335ARMZ-1.8-R7
LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R
MicrochipMIC5219YMM
LDO Regulator Pos 0.5A 8-Pin MSOP Tube - Rail/Tube
75dB(120Hz) 8¦ÌA Fixed 500mA 1 3.3V 2.5V 3.3V 12V 600mV@ 500mA 0.5% 0.05%/V MSOP-8 3mm*3mm*920¦Ìm
MicrochipMIC5219YMM-TR
MIC5219 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator- MSOP-8 T/R

Descriptions

Descriptions of Analog Devices ADP3336ARMZ-REEL7 provided by its distributors.

LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R / IC REG LDO ADJ 0.5A 8MSOP
Adjustable Positive LDO Regulator, 1.5V Min, 10V Max, 0.4V Dropout, BIPolar, PDSO8
Small, Adjustable Output, 500 mA anyCAP® Low Dropout Regulator
ANALOG DEVICES ADP3336ARMZ-REEL7 ADJUSTABLE LDO VOLTAGE REGULATOR, 1.5V T
ADP3336 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 200mV 850mum 500mA -40C~150C
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.5V T; ADJUSTABLE LDO VOLTAGE REGULATOR, 1.5V TO 10V 0.5A 8-SOIC; Input Voltage Min:2.6V; Input Voltage Max:12V; Output Voltage Min:1.5V; Output Voltage Max:10V; Output Current:500mA; Dropout Voltage Vdo:200mV; LDO Regulator Case Style:SOIC
Ldo, Adj, 0.5A, Msop-8, -40 To 85Deg C; Output Type:Adjustable; Input Voltage Min:2.6V; Input Voltage Max:12V; No. Of Outputs:-; Output Voltage - Nom:-; Output Voltage Min:1.5V; Output Voltage Max:10V; Polarity:-; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. ADP3336ARMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3336ARMZ-REEL 7
  • ADP3336ARMZ-REEL7 .
  • ADP3336ARMZ-REEL7.
  • ADP3336ARMZREEL 7
  • ADP3336ARMZREEL7