Analog Devices AD8223BRZ

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
$ 2.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8223BRZ.

HQonline

Datasheet20 pages17 years ago

Analog Devices

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-5.48%

CAD Models

Download Analog Devices AD8223BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.496
$ 2.71
$ 2.71
Stock
219,281
208,038
208,038
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
500 µA
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8223BRZ.

Related Parts

Analog DevicesAD8223ARZ
Instrumentation Amplifier, 1 Func, 400uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8223ARZ-R7
ROHS3Compliant EAR99 AD8223 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.025muA 25muV 80dB
Analog DevicesAD8223AR
Instrumentation Amplifier, 1 Func, 400uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
Analog DevicesMAX4091ASA
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
MicrochipMCP6051-E/SN
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6061-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8223BRZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
SP Amp INSTR Amp Single R-R O/P ±12V/24V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8223 Tube op amp buffer circuit 5mm 0.025muA 25muV 86dB
Single-Supply, Low Cost Instrumentation Amplifier
ANALOG DEVICES AD8223BRZ INSTRUMENT AMPLIFIER, 200KHZ, 96DB, SOIC-8
Instrumentation Amp, 200Khz, 96Db, Soic; No. Of Channels:1Channels; Input Offset Voltage:100Μv; Gain Bandwidth Product:200Khz; Supply Voltage Range:± 2V To ± 12V, 3V To 24V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Cmrr:96Db Rohs Compliant: Yes |Analog Devices, Inc. AD8223BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8223BRZ.