Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4091ASA

Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
$ 0.888

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4091ASA.

_legacy Avnet

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4091ASA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 2.72
Stock
177,797
167,730
Authorized Distributors
1
5
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
500 kHz
-
Input Offset Voltage (Vos)
30 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
71 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
130 µA
-

Related Parts

MicrochipMCP6051-E/SN
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6051T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV2760CD
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX4091ASA provided by its distributors.

Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
130μA 200mV/μs 12nV/rtHz@ 6V 500KHz shutdown Rail to Rail 1 1 ±3V,6V 30μV 20nA General Purpose SOIC-8 SMD mount 4.9mm*3.9mm*1.55mm
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated