Analog Devices AD8223BRZ-R7

Single Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8223BRZ-R7.

Upverter

Datasheet20 pages18 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.07%

CAD Models

Download Analog Devices AD8223BRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 2.88
$ 2.88
Stock
171,944
232,575
232,575
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
500 µA
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8223BRZ-R7.

Related Parts

Analog DevicesAD8223ARZ
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8223ARZ-R7
Instrumentation Amplifier, 1 Func, 400uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8223AR
Instrumentation Amplifier, 1 Func, 400uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
Analog DevicesMAX4091ASA
Tin GULL WING Rail-to-Rail 2002 General Purpose Amplifier 471mW 71dB 0.2V/mus -40C~125C
MicrochipMCP6051-E/SN
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6061-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8223BRZ-R7 provided by its distributors.

Single Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
SP Amp INSTR Amp Single R-R O/P ±12V/24V 8-Pin SOIC N T/R
12nA 100uV 200kHz Single channel SOIC-8 Instrumentation Amplifiers ROHS
650μA 300mV/μs 90dB 1 3V 24V 100μV 12nA 200KHz SOIC-8 SMD mount,glue mount 1.5mm(height)
INSTRUMENTATION AMP, 200KHZ, 96DB, SOIC;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated