Analog Devices AD8211YRJZ-RL7

IC CURRENT MONITOR 0.25% SOT23-5 / SP Amp Current Shunt Monitor Single 5.5V 5-Pin SOT-23 T/R
$ 1.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8211YRJZ-RL7.

HQonline

Datasheet16 pages15 years ago

Analog Devices

Factory Futures

Farnell

element14 APAC

Inventory History

3 month trend:
+58.04%

CAD Models

Download Analog Devices AD8211YRJZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR3425ARJZ-R7
ANALOG DEVICES - ADR3425ARJZ-R7 - VOLTAGE REF, SERIES, 2.5V, SOT-23-6
Analog DevicesADR3440ARJZ-R7
V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 4.096V SOT23-6
Analog DevicesADR3450ARJZ-R7
V-Ref Precision 5V 10mA 6-Pin SOT-23 T/R
Analog DevicesADR3412ARJZ-R7
V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R
Analog DevicesADR3430ARJZ-R7
V-Ref Precision 3V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 3V SOT23-6
Analog DevicesADR3420ARJZ-R7
V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD8211YRJZ-RL7 provided by its distributors.

IC CURRENT MONITOR 0.25% SOT23-5 / SP Amp Current Shunt Monitor Single 5.5V 5-Pin SOT-23 T/R
76dB 2mA@ 5V @ -40C~125C AnalogVoltage 1.2mA 1 0V -2V 4.95V 65V SOT-23-5 , 2.9mm*1.6mm*1.15mm
Current Sense Amp, 500Khz, Sot-23; Current Sense Amplifier Type:High Side; Gain Bandwidth Product:500Khz; Ic Case/Package:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Cmrr:120Db Rohs Compliant: Yes |Analog Devices, Inc. AD8211YRJZ-RL7
CURRENT SENSE AMPLIFIER, 500KHZ, SOT23-5; No. of Amplifiers: 2 Amplifier; Input Bias Current: -; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 500kHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Input Offset Voltage: 1mV; CMRR: 120dB; Product Range: AD8211 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); No. of Amplifiers: 2Amplifiers; Supply Current: 1.2mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8211YRJZ-RL7 .
  • AD8211YRJZRL7