Analog Devices ADR3440ARJZ-R7

V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 4.096V SOT23-6
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR3440ARJZ-R7.

Farnell

Datasheet24 pages16 years ago

Analog Devices

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-28.83%

CAD Models

Download Analog Devices ADR3440ARJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 3.245
$ 3.245
Stock
684,260
202,760
202,760
Authorized Distributors
4
6
6
Case/Package
SOT
SOT
SOT
Number of Pins
6
6
6
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
4.3 V
-
-
Max Input Voltage
5.5 V
6 V
6 V
Min Output Voltage
4.096 V
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
4.096 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
8 ppm/°C
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR3450ARJZ-R7
V-Ref Precision 5V 10mA 6-Pin SOT-23 T/R
Analog DevicesADR3430ARJZ-R7
V-Ref Precision 3V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 3V SOT23-6
Analog DevicesADR3433ARJZ-R7
ANALOG DEVICES - ADR3433ARJZ-R7 - VOLTAGE REF, SERIES, 3.3V, SOT-23-6

Descriptions

Descriptions of Analog Devices ADR3440ARJZ-R7 provided by its distributors.

V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 4.096V SOT23-6
Micro-Power, High-Accuracy 4.096V Voltage Reference
Three Terminal Voltage Reference, 1 Output, 4.096V, CMOS, PDSO6
4.096V ±0.1% 4.3V~5.5V 10mA Fixed SOT-23-6 Voltage References ROHS
VOLTAGE REFERENCE, 4.096V, 6-SOT-23
ANALOG DEVICES - ADR3440ARJZ-R7 - Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3440 Series, 4.096V, SOT-23-6
8ppm/℃ 100μA Fixed 10mA 53µVrms 29µVp-p 4.096V 5.5V 4.096V ±0.1% SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.45mm
Overvoltage Protection Device Li-Ion 8-Pin WSON T/R
VOLT REF, 4.096V, -40 TO 125DEG C;
4.096V 0.60um CMOS 10ppm/C Vol
EAR99 ADR3440 Tape & Reel (TR) PRODUCTION (Last Updated: 3weeks ago) voltage reference device 10mA 5.5V 53muVrms 8ppm/C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR3440ARJZ-R7 .
  • ADR3440ARJZ-R7.