Analog Devices ADR3450ARJZ-R7

V-Ref Precision 5V 10mA 6-Pin SOT-23 T/R
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR3450ARJZ-R7.

Farnell

Datasheet24 pages16 years ago
Datasheet20 pages16 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-2.28%

CAD Models

Download Analog Devices ADR3450ARJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 3.34
$ 3.34
Stock
497,354
233,776
233,776
Authorized Distributors
6
5
5
Case/Package
SOT
SOT
SOT
Number of Pins
6
6
6
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
5.2 V
-
-
Max Input Voltage
5.5 V
6 V
6 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
8 ppm/°C
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADR3440ARJZ-R7
V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 4.096V SOT23-6
Analog DevicesADR3412ARJZ-R7
V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R
Analog DevicesADR3425ARJZ-R2
V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADR3450ARJZ-R7 provided by its distributors.

V-Ref Precision 5V 10mA 6-Pin SOT-23 T/R
ANALOG DEVICES ADR3450ARJZ-R7 Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3450 Series, 5V, SOT-23-6
VOLTAGE REF, SERIES, 5V, SOT-23-6; Voltage Reference Type: Series - Fixed; Product Range: -; Reference Voltage: 5V; Initial Accuracy: 0.1%; Temperature Coefficient: ± 8ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Input Voltage Max: 5.5V; Input Voltage Min: 5.2V; Operating Temperature Range: -40°C to +125°C; Reference Volt Tolerance ±%: 0.1%; Reference Voltage Tolerance: 5mV; Reference Volts: 5V; Topology: Series
The ADR3412/ADR3420/ADR3425/ADR3430/ADR3433/ ADR3440/ADR3450 are low cost, low power, high precision CMOS voltage references, featuring ±0.1% initial accuracy, low operating current, and low output noise in a small SOT-23 package. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly using Analog Devices, Inc., patented DigiTrim® technology. Stability and system reliability are further improved by the low output voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the low operating current of the device (100 µA maximum) facilitates usage in low power devices, and its low output noise helps maintain signal integrity in critical signal processing systems. These CMOS are available in a wide range of output voltages, all of which are specified over the industrial temperature range of -40°C to +125°C. Applications Precision data acquisition systems Industrial instrumentation Medical devices Battery-powered devices

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR3450ARJZ-R7 .
  • ADR3450ARJZ-R7.