Analog Devices ADR3412ARJZ-R7

V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR3412ARJZ-R7.

Farnell

Datasheet24 pages16 years ago

Analog Devices

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-50.98%

CAD Models

Download Analog Devices ADR3412ARJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 2.91
Stock
504,288
136,300
Authorized Distributors
4
5
Case/Package
SOT
SOT
Number of Pins
6
6
Max Output Current
10 mA
10 mA
Min Input Voltage
2.3 V
-
Max Input Voltage
5.5 V
6 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
1.2 V
1.2 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
8 ppm/°C
8 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR3412ARJZ-R7.

Related Parts

Analog DevicesADR3440ARJZ-R7
V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 4.096V SOT23-6
Analog DevicesADR3425ARJZ-R7
ANALOG DEVICES - ADR3425ARJZ-R7 - VOLTAGE REF, SERIES, 2.5V, SOT-23-6
Analog DevicesADR3450ARJZ-R7
V-Ref Precision 5V 10mA 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADR3412ARJZ-R7 provided by its distributors.

V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R
Fixed Regulator 1.2V 10mA 100μA 28µVrms 8µVp-p -3mA ±0.1% 8ppm/°C 1.2V-5.5V SOT-23-6 SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.45mm
VOLTAGE REF, SERIES, 1.2V, SOT-23-6; Voltage Reference Type: Series - Fixed; Product Range: ADR3412 Series; Reference Voltage: 1.2V; Initial Accuracy: 0.1%; Temperature Coefficient: ± 8ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Input Voltage Max: 5.5V; Input Voltage Min: 2.3V; Reference Voltage Tolerance: 1.2mV; Reference Volts: 1.2V; Topology: Series

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR3412-ARJZ-R7
  • ADR3412ARJZ-R7 .
  • ADR3412ARJZ-R7.