Analog Devices ADR3420ARJZ-R7

V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR3420ARJZ-R7.

Augswan

Datasheet24 pages16 years ago

Analog Devices

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-16.40%

CAD Models

Download Analog Devices ADR3420ARJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 3.122
Stock
403,925
180,006
Authorized Distributors
6
6
Case/Package
SOT
SOT
Number of Pins
6
6
Max Output Current
10 mA
10 mA
Min Input Voltage
-
2.3 V
Max Input Voltage
6 V
5.5 V
Min Output Voltage
2.048 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
8 ppm/°C
8 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADR3425ARJZ-R7
ANALOG DEVICES - ADR3425ARJZ-R7 - VOLTAGE REF, SERIES, 2.5V, SOT-23-6
Analog DevicesADR3430ARJZ-R7
V-Ref Precision 3V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 3V SOT23-6
Analog DevicesADR3433ARJZ-R7
ANALOG DEVICES - ADR3433ARJZ-R7 - VOLTAGE REF, SERIES, 3.3V, SOT-23-6
Analog DevicesADR3440ARJZ-R7
V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 4.096V SOT23-6
Analog DevicesAD8211YRJZ-RL7
IC CURRENT MONITOR 0.25% SOT23-5 / SP Amp Current Shunt Monitor Single 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADR3420ARJZ-R7 provided by its distributors.

V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R
Micropower, High Accuracy Voltage References | IC VREF SERIES 2.048V SOT23-6
-60dB 100μA positive electrode Fixed 10mA 1 2.048V 2.3V 2.048V 5.5V 250mV 50ppm/mA 50ppm/V SOT-23-6 SMD mount,glue mount 2.9mm*160cm*1.45mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated