Analog Devices ADR3430ARJZ-R7

V-Ref Precision 3V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 3V SOT23-6
$ 1.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR3430ARJZ-R7.

Farnell

Datasheet24 pages16 years ago
Datasheet20 pages16 years ago

Analog Devices

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+10.40%

CAD Models

Download Analog Devices ADR3430ARJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.929
$ 3.31
Stock
490,646
150,111
Authorized Distributors
6
6
Case/Package
SOT
SOT
Number of Pins
6
6
Max Output Current
10 mA
10 mA
Min Input Voltage
3.2 V
-
Max Input Voltage
6 V
6 V
Min Output Voltage
3 V
3 V
Max Output Voltage
3 V
3 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
2.5 ppm/°C
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADR3425ARJZ-R7
ANALOG DEVICES - ADR3425ARJZ-R7 - VOLTAGE REF, SERIES, 2.5V, SOT-23-6
Analog DevicesADR3433ARJZ-R7
ANALOG DEVICES - ADR3433ARJZ-R7 - VOLTAGE REF, SERIES, 3.3V, SOT-23-6
Analog DevicesADR3425ARJZ-R2
V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADR3430ARJZ-R7 provided by its distributors.

V-Ref Precision 3V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 3V SOT23-6
Micro-Power, High-Accuracy 3.0V Voltage Reference
Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6
3V ±0.1% 3.2V~5.5V 10mA Fixed SOT-23-6 Voltage References ROHS
8ppm/℃ 100μA Fixed 10mA 45µVrms 22µVp-p 3V 5.5V 3V ±0.1% SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.45mm
3.0V 0.60um CMOS 10ppm/C Volta
EAR99 ADR3430 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) voltage reference device 10mA 5.5V 45muVrms 8ppm/C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR3430ARJZ-R7 .
  • ADR3430ARJZ-R7.