Analog Devices AD8185ARUZ-REEL

310 MHz, 25 mA, Triple 2: 1, Buffered (Gain = +2) Multiplexer
$ 5.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8185ARUZ-REEL.

HQonline

Datasheet16 pages26 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8185ARUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.35
$ 6.34
$ 6.34
Stock
106,571
240,660
240,660
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Circuits
3
3
3
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8185ARUZ-REEL.

Related Parts

Analog DevicesAD8183ARUZ
380 MHz, 25mA, Triple 2:1, Buffered (Gain = +1) Multiplexer
Analog DevicesAD8183ARUZ-REEL7
380 MHz, 25mA, Triple 2:1, Buffered (Gain = +1) Multiplexer
Analog DevicesAD8188ARUZ
350 MHz Single-Supply (5 V) Triple 2:1 Multiplexers | IC MULTIPLEXER TRPL 2X1 24TSSOP
Texas InstrumentsTS3A27518EPWR
3.3V, 2:1 (SPDT), 6-channel, analog multiplexer, 1.8V compatible logic 24-TSSOP -40 to 85
Texas InstrumentsTS3A27518EIPWRQ1
Automotive, 3.3V, 2:1 (SPDT), 6-channel, analog multiplexer, 1.8V compatible logic 24-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8185ARUZ-REEL provided by its distributors.

310 MHz, 25 mA, Triple 2:1, Buffered (Gain = +2) Multiplexer
3 SPDT(SPDT) TSSOP-24 Analog Switches / Multiplexers ROHS
Analog Multiplexer Triple 2:1 24-Pin TSSOP T/R
TSSOP Triple 2:1 G=+2 Wideband
IC MULTIPLEXER TRPL 2X1 24TSSOP
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VIDEO MULTIPLEXER, 3 FUNC, 2 CHA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated