Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS3A27518EPWR

3.3V, 2: 1 (SPDT), 6-channel, analog multiplexer, 1.8V compatible logic 24-TSSOP -40 to 85
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A27518EPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-50.23%

CAD Models

Download Texas Instruments TS3A27518EPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.848
$ 1.155
Stock
1,442,956
905,610
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
6
6
Number of Outputs
12
12
Number of Circuits
6
-
Low Level Output Current
50 mA
-
High Level Output Current
50 mA
-
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3A27518EPWR.

Related Parts

Texas InstrumentsSN74CB3Q6800PWR
CB3Q/3VH/3C/2B e4 74CB3Q6800 10x 1:1 multiplexer circuit 500MHz 9Ohm 225ps 2.5/3.3V
Texas InstrumentsSN74CB3T3383PWR
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
Texas InstrumentsSN74CB3Q3384APWR
0.25ns single-phase 10 10 2 2.3V 3.6V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments TS3A27518EPWR provided by its distributors.

3.3V, 2:1 (SPDT), 6-channel, analog multiplexer, 1.8V compatible logic 24-TSSOP -40 to 85
Other Interface ICs; TS3A27518EPWR; TEXAS INSTRUMENTS; 24; 3.6 V; TSSOP; 1.65 V
Ic, 6Bit, 1-Of-2 Mux/Demux, 24Tssop; Multiplexer Configuration:1:2; No. Of Circuits:6Circuits; On State Resistance Max:6.2Ohm; Supply Voltage Range:1.65V To 3.6V; Analogue Multiplexer Case:Tssop; No. Of Pins:24Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3A27518EPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3A27518EPWR .
  • TS3A27518EPWR.