Analog Devices AD8183ARUZ

380 MHz, 25mA, Triple 2: 1, Buffered (Gain = +1) Multiplexer
$ 6.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8183ARUZ.

Upverter

Datasheet16 pages26 years ago
Datasheet16 pages26 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-10.78%

CAD Models

Download Analog Devices AD8183ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.34
$ 3.93
$ 3.93
Stock
178,765
282,127
282,127
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Circuits
3
3
3
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8183ARUZ.

Related Parts

Analog DevicesAD8188ARUZ
350 MHz Single-Supply (5 V) Triple 2:1 Multiplexers | IC MULTIPLEXER TRPL 2X1 24TSSOP
Analog DevicesAD8189ARUZ
350 MHz Single-Supply (5 V) Triple 2:1 Multiplexers | IC MULTIPLEXER TRPL 2X1 24TSSOP
Analog DevicesAD8186ARUZ-RL
480 MHZ SINGLE-SUPPLY (5 V) TRIPLE 2:1 MULTIPLEXER

Descriptions

Descriptions of Analog Devices AD8183ARUZ provided by its distributors.

380 MHz, 25mA, Triple 2:1, Buffered (Gain = +1) Multiplexer
Analog Multiplexer, 85Deg C, Tssop-24; Ic Function:Analog Multiplexer; Power Supply Type:Dual Supply; Supply Voltage Range:± 4.5V To ± 5.5V; Ic Case/Package:Tssop; No. Of Pins:24Pins; No. Of Channels:3Channels; On Resistance Typ:- Rohs Compliant: Yes |Analog Devices, Inc. AD8183ARUZ
MUX 2CH 380MHZ, SMD, 8183, TSSOP24; No. of Circuits:3; Supply Current:25mA; Supply Voltage Range:± 4.5V to ± 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:TSSOP; No. of Pins:24; Multiplexer Configuration:2:1; Analogue Multiplexer Type:Triple 2:1; Base Number:8183; IC Generic Number:8183; IC Temperature Range:Commercial; Interface Type:Parallel; Logic Function Number:8183; No. of Channels:3; No. of Multiplexers:3; On Resistance Rds(on):0.3ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Power Dissipation Pd:1000mW; Power Dissipation Pd:1000mW; Supply Voltage:12V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8183 ARUZ
  • AD8183-ARUZ