Texas Instruments TS3A27518EIPWRQ1

Automotive, 3.3V, 2: 1 (SPDT), 6-channel, analog multiplexer, 1.8V compatible logic 24-TSSOP -40 to 85
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A27518EIPWRQ1.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet30 pages13 years ago
Datasheet28 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-42.66%

CAD Models

Download Texas Instruments TS3A27518EIPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.055
$ 0.835
Stock
908,108
1,446,242
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
240 MHz
Propagation Delay
-
-
Turn-On Delay Time
68 ns
59 ns
Turn-Off Delay Time
70 ns
60.6 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
6
6
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3A27518EIPWRQ1.

Related Parts

Texas InstrumentsSN74CB3T3383PWR
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3383PWR
3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3384PWR
2.3V~3.6V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments TS3A27518EIPWRQ1 provided by its distributors.

Automotive, 3.3V, 2:1 (SPDT), 6-channel, analog multiplexer, 1.8V compatible logic 24-TSSOP -40 to 85
6 16.3Ω SPDT(SPDT) TSSOP-24 Analog Switches, Multiplexers ROHS
Analog Multiplexer Hex 1:2 Automotive 24-Pin TSSOP T/R
6-Bit, 1-Of-2 Mux/Demux With 240 Mhz Ban
IC SWITCH SPDTX6 6.2OHM 24TSSOP
6-BIT, 1-of-2 MULTIPLEXER/DEMULTIPLEXER WITH INTEGRATED IEC L-4 ESD AND 1.8-V LOGIC COMPATIBLE CONTROL INPUTS | IC MUX/DEMUX 1X2 24TSSOP
TS3A27518E-Q1 AUTOMOTIVE 6-BIT,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.