Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8188ARUZ

350 MHz Single-Supply (5 V) Triple 2: 1 Multiplexers | IC MULTIPLEXER TRPL 2X1 24TSSOP
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8188ARUZ.

HQonline

Datasheet24 pages19 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8188ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8188ARUZ.

Related Parts

Analog DevicesAD8187ARUZ-REEL
480 MHz, Single Supply, Triple 2:1, Buffered (G= +2) Multiplexer
Analog DevicesAD8189ARUZ
350 MHz Single-Supply (5 V) Triple 2:1 Multiplexers | IC MULTIPLEXER TRPL 2X1 24TSSOP
Analog DevicesAD8186ARUZ-RL
Analog Multiplexer Triple 2:1 24-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD8188ARUZ provided by its distributors.

350 MHz Single-Supply (5 V) Triple 2:1 Multiplexers | IC MULTIPLEXER TRPL 2X1 24TSSOP
3 SPDT(SPDT) TSSOP-24 Analog Switches / Multiplexers ROHS
Analog Multiplexer Triple 2:1 24-Pin TSSOP Tube
TSSOP Triple 2:1 G=+1 Single S
IC,ANALOG MUX,TRIPLE,2-CHANNEL,TSSOP,24PIN,PLASTIC
IC MULTIPLEXER TRPL 2X1 24TSSOP
IC MCU 32BIT 64KB FLASH 80LQFP
Analog Devices AD8188ARUZ AD8188ARUZ
VIDEO MULTIPLEXER, 3 FUNC, 1 CHA
MUX, TRIPLE 2:1, TSSOP24; Analogue Multiplexer Type:Triple 2 X 1; No. of Multiplexers:3; Voltage, Supply Source:Single; Interface Type:Parallel; Voltage, Supply Min:3.3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Base Number:8188

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated