Analog Devices AD8131ARZ-REEL

ROHS3Compliant EAR99 AD8131 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2mV 70dB
$ 4.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8131ARZ-REEL.

Upverter

Datasheet20 pages20 years ago
Datasheet21 pages20 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-4.06%

CAD Models

Download Analog Devices AD8131ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.34
$ 4.09
$ 4.09
Stock
258,061
388,558
388,558
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
400 MHz
400 MHz
400 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
10.25 mA
10.25 mA
10.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8131ARZ-REEL.

Related Parts

Analog DevicesAD8131AR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 500nA -5.5V 400MHz
Analog DevicesAD8011ARZ
Analog Devices AD8011ARZ Operational amplifier; 400MHz; Channels: 1; SO8; 3÷12/±1.5÷6VDC
Analog DevicesAD8011ARZ-REEL7
ROHS3Compliant EAR99 AD8011 Tape & Reel (TR) op amp amplifier circuit 4.9mm 20muA 5V 58dB

Descriptions

Descriptions of Analog Devices AD8131ARZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8131 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2mV 70dB
DIFF-AMP, 400MHZ, -40 TO 125DEG C, NSOIC; Available until stocks are exhausted
SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8
Diff-Amp, 400Mhz, -40 To 125Deg C, Nsoic; No. Of Channels:1Channels; Gain Bandwidth Product:400Mhz; Supply Voltage Range:± 1.4V To ± 5.5V, 2.7V To 11V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Differential Rohs Compliant: Yes |Analog Devices, Inc. AD8131ARZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8131ARZREEL