Analog Devices AD8011ARZ-REEL7

ROHS3Compliant EAR99 AD8011 Tape & Reel (TR) op amp amplifier circuit 4.9mm 20muA 5V 58dB
$ 3.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8011ARZ-REEL7.

Analog Devices

Datasheet17 pages22 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages22 years ago

Arrow Electronics

Newark

Augswan

iiiC

Inventory History

3 month trend:
+21.30%

CAD Models

Download Analog Devices AD8011ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.605
$ 3.796
$ 3.796
Stock
263,808
377,787
377,787
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
2000 V/µs
2000 V/µs
Gain Bandwidth Product
328 MHz
328 MHz
328 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
58 dB
Common Mode Rejection Ratio
57 dB
57 dB
57 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8011ARZ-REEL7.

Related Parts

Analog DevicesAD8011AR
Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp buffer circuit 4.9mm 20muA -6.3V 400MHz
Analog DevicesAD8131ARZ
SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N Tube / IC OPAMP DIFF 400MHZ 8SOIC
Analog DevicesAD8131ARZ-REEL
ROHS3Compliant EAR99 AD8131 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2mV 70dB

Descriptions

Descriptions of Analog Devices AD8011ARZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8011 Tape & Reel (TR) op amp amplifier circuit 4.9mm 20muA 5V 58dB
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R
Single channel 5uA 3500V/us 400MHz 5mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Op-Amp, 400Mhz, -40 To 85Deg C, Soic-8; No. Of Channels:1Channels; Gain Bandwidth Product:400Mhz; Supply Voltage Range:± 1.5V To ± 6V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:Current Feedback; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8011ARZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8011ARZREEL7