Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8131ARZ

SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N Tube / IC OPAMP DIFF 400MHZ 8SOIC
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8131ARZ.

Upverter

Datasheet20 pages21 years ago

Analog Devices

HQonline

Augswan

element14 APAC

Inventory History

3 month trend:
+81.10%

CAD Models

Download Analog Devices AD8131ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 4.5
$ 4.5
Stock
303,301
585,185
585,185
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
400 MHz
400 MHz
400 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
10.25 mA
10.25 mA
10.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8131ARZ.

Related Parts

Analog DevicesAD8131AR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 500nA -5.5V 400MHz
Analog DevicesAD8011ARZ
Analog Devices AD8011ARZ Operational amplifier; 400MHz; Channels: 1; SO8; 3÷12/±1.5÷6VDC
Analog DevicesAD8011ARZ-REEL7
ROHS3Compliant EAR99 AD8011 Tape & Reel (TR) op amp amplifier circuit 4.9mm 20muA 5V 58dB

Descriptions

Descriptions of Analog Devices AD8131ARZ provided by its distributors.

SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N Tube / IC OPAMP DIFF 400MHZ 8SOIC
Op Amp, 11.5mA, 2kV/μs, 400MHz, 60mA, 1.4V, ±5.5V, 11V, 1.5mV, 500nA, SOIC-8, SMD, 1.75mm H
ROHS3Compliant EAR99 AD8131 Matte Tin (Sn) op amp amplifier circuit 5mm 500nA 5V 70dB
Diff-Amp, 400Mhz, -40 To 125Deg C, Nsoic; |Analog Devices, Inc. AD8131ARZ
DIFF-AMP, 400MHZ, -40 TO 125DEG C, NSOIC; Available until stocks are exhausted Alternative available
S08 S08 Microcontroller IC 8-Bit 40MHz 96KB (96K x 8) FLASH 64-LQFP (10x10)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8131 ARZ
  • AD8131ARZ .