Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8131AR

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 500nA -5.5V 400MHz
$ 2.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8131AR.

Upverter

Datasheet20 pages21 years ago
Datasheet21 pages21 years ago

Augswan

iiiC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Analog Devices AD8131AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 4.475
$ 4.475
Stock
344,384
268,776
268,776
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
400 MHz
400 MHz
400 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
10.25 mA
10.25 mA
10.25 mA

Related Parts

Analog DevicesAD8131ARZ-REEL
ROHS3Compliant EAR99 AD8131 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2mV 70dB
Analog DevicesAD8131ARZ-REEL7
ROHS3Compliant EAR99 AD8131 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2mV 70dB
Analog DevicesAD8011ARZ-REEL
300 MHz Current Feedback Amplifier | IC OPAMP CFA 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD8131AR provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 500nA -5.5V 400MHz
SP Amp Differential Line Driver Amp Single ±5.5 Volt 11 Volt 8-Pin SOIC N
11.5mA 2KV/μs 60mA 1 ±5.5V,11V 1.5mV 500nA 400MHz SOIC-8 SMD mount 1.75mm(height)
The AD8131 is a differential or single-ended input to differential output driver requiring no external components for a fixed gain of 2. The AD8131 is a major advancement over op amps for driving signals over long lines or for driving differential input ADCs. The AD8131 has a unique internal feedback feature that provides output gain and phase matching that are balanced to -60dB at 10MHz, reducing radiated EMI and suppressing harmonics. Manufactured on ADI's next generation of XFCB bipolar process, the AD8131 has a -3 dB bandwidth of 400 MHz and delivers a differential signal with very low harmonic distortion. The AD8131 is a differential driver for the transmission of high-speed signals over low-cost twisted pair or coax cables. The AD8131 can be used for either analog or digital video signals or for other high-speed data transmission. The AD8131 driver is capable of driving either Cat3 or Cat5 twisted pair or coax with minimal line attenuation. The AD8131 has considerable cost and performance improvements over discrete line driver solutions. The AD8131 is available in both SOIC and MSOP packages for operation over -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated