Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8011ARZ

Analog Devices AD8011ARZ Operational amplifier; 400MHz; Channels: 1; SO8; 3÷12/±1.5÷6VDC
$ 4.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8011ARZ.

Upverter

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

Analog Devices

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.01%

CAD Models

Download Analog Devices AD8011ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.138
$ 3.765
$ 3.765
Stock
378,026
303,928
303,928
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2000 V/µs
-
-
Gain Bandwidth Product
328 MHz
328 MHz
328 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
58 dB
Common Mode Rejection Ratio
57 dB
57 dB
57 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8011ARZ.

Related Parts

Analog DevicesAD8131ARZ
SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N Tube / IC OPAMP DIFF 400MHZ 8SOIC
Analog DevicesAD8009ARZ-REEL7
ROHS3Compliant EAR99 AD8009 Tape & Reel (TR) op amp amplifier circuit 5mm 50muA 5V 70dB
Analog DevicesAD8131ARZ-REEL
ROHS3Compliant EAR99 AD8131 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2mV 70dB

Descriptions

Descriptions of Analog Devices AD8011ARZ provided by its distributors.

Analog Devices AD8011ARZ Operational amplifier; 400MHz; Channels: 1; SO8; 3÷12/±1.5÷6VDC
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8011 Tube op amp buffer circuit 5mm 20muA 5V 58dB
Single channel 5uA 3500V/us 400MHz 5mV SOIC-8 Operational Amplifier ROHS
-70dBc 3V ±6V, 12V 400MHz Current Feedback Op Amp SOIC-8 SMD 1.75mm H
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
OP Amp Single Current Feedback ±6 Volt12 Volt 8-Pin SOIC N
Operational Amplifier, Single, 300 Mhz, 1, 2000 V/ S, 1.5V To 6V, Soic, 8 Rohs Compliant: Yes |Analog Devices AD8011ARZ .
CURRENT FEEDBACK AMP, 300MHZ, 8SOIC; No. of Amplifiers: 1 Amplifier; Bandwidth: 300MHz; Slew Rate: 2000V/µs; Supply Voltage Range: ± 1.5V to ± 6V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: AD8011 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: ± 1.5V to ± 6V; Base Number: 8011; Common Mode Voltage VCM: 4.1V; Gain Bandwidth: 300MHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: Current Feedback; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 6V; Supply Voltage Min: 1.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8011ARZ .
  • AD8011ARZ.
  • AD8011ARZ..