Analog Devices AD8130ARMZ-REEL

ROHS3Compliant EAR99 AD8130 Tape & Reel (TR) op amp buffer circuit 3mm 500nA 2.25V 71dB
$ 3.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8130ARMZ-REEL.

Upverter

Datasheet40 pages20 years ago
Datasheet41 pages20 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8130ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.259
$ 2.82
$ 2.82
Stock
252,196
454,233
454,233
Authorized Distributors
3
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1090 V/µs
1090 V/µs
1090 V/µs
Gain Bandwidth Product
270 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
25.2 V
25.2 V
25.2 V
Operating Supply Current
10.8 mA
10.8 mA
10.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8130ARMZ-REEL.

Related Parts

Analog DevicesAD8129ARMZ
ROHS3Compliant EAR99 AD8129 Matte Tin (Sn) op amp buffer circuit 3mm 500nA 9V 86dB
Analog DevicesAD8129ARMZ-REEL7
ROHS3Compliant EAR99 AD8129 Tape & Reel (TR) op amp amplifier circuit 3mm 500nA 2.25V 86dB
Texas InstrumentsTHS4631DGN
High Speed FET-Input Operational Amplifier 8-HVSSOP -40 to 85
RenesasEL5175IYZ
IC OPAMP DIFF 1 CIRCUIT 8MSOP / 550MHz Differential Line Receivers
Analog DevicesAD8132ARMZ
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP Tube
Texas InstrumentsTHS4271DRBT
Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin VSON EP T/R

Descriptions

Descriptions of Analog Devices AD8130ARMZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8130 Tape & Reel (TR) op amp buffer circuit 3mm 500nA 2.25V 71dB
Low Cost 270 MHz Differential Receiver Amplifier
DIFF-AMP, MSOP-8, -40 TO 85DEG C;
MiniSO LoCost HiSpd Different'

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated