Analog Devices AD8132ARMZ

IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP Tube
$ 3.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8132ARMZ.

Newark

Datasheet32 pages17 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-88.65%

CAD Models

Download Analog Devices AD8132ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8132ARMZ.

Related Parts

Analog DevicesAD8132WARMZ-R7
IC OPAMP DIFF 1 CIRCUIT 8MSOP Differential Amplifier 1 Circuit Differential 8-MSOP
Texas InstrumentsTHS4271DRBT
Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin VSON EP T/R
Texas InstrumentsTHS4275DGK
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-MSOP -40 to 85
Analog DevicesAD8130ARMZ
IC OPAMP DIFF 1 CIRCUIT 8MSOP Differential Amplifier 1 Circuit 8-MSOP
Texas InstrumentsTHS4211DRBT
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85
Analog DevicesAD8130ARM
Non-RoHS Compliant EAR99 AD8130 Tin/Lead (Sn/Pb) op amp buffer circuit 3mm 500nA 3V 71dB

Descriptions

Descriptions of Analog Devices AD8132ARMZ provided by its distributors.

IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP Tube
ROHS3Compliant EAR99 AD8132 Matte Tin (Sn) op amp buffer circuit 3mm 7muA 5V 70dB
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
SP Amp Differential AMP Single ±5.5 Volt 11 Volt 8-Pin MSOP
12mA 1.2KV/μs 350MHz 50dB 70mA 1 1.35V ±5.5V,11V 1mV 3μA 360MHz MSOP-8 SMD mount 3mm*3mm*1.1mm
Diff-Amp, 350Mhz, -40 To 125Deg C, Msop; |Analog Devices, Inc. AD8132ARMZ
DIFFERENTIAL AMPLIFIER, 350MHZ, 1200V/uS, MSOP-8
Channels = 1 / Input Offset Voltage mV = 1.5 / Bandwidth MHz = 350 / Slew Rate V/ms = 1.2 / Common Mode Rejection Ratio (CMRR) dB = -70 / Power Supply Rejection Ratio (PSRR) dB = -70 / Supply Current mA = 12 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 11 / Dual Supply Voltage Min. V = 1.35 / Dual Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.8 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8132ARMZ .
  • AD8132ARMZ.