Analog Devices AD8130ARMZ-REEL7

ROHS3Compliant EAR99 AD8130 Matte Tin (Sn) op amp buffer circuit 3mm 500nA 2.25V 71dB
$ 3.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8130ARMZ-REEL7.

Upverter

Datasheet40 pages20 years ago

Analog Devices

HQonline

element14 APAC

iiiC

Inventory History

3 month trend:
-98.90%

CAD Models

Download Analog Devices AD8130ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.059
$ 2.82
$ 2.82
Stock
321,572
454,233
454,233
Authorized Distributors
4
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1090 V/µs
1090 V/µs
1090 V/µs
Gain Bandwidth Product
290 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
25.2 V
25.2 V
25.2 V
Operating Supply Current
10.8 mA
10.8 mA
10.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8130ARMZ-REEL7.

Related Parts

Texas InstrumentsTHS4631DGN
High Speed FET-Input Operational Amplifier 8-HVSSOP -40 to 85
Analog DevicesAD8132ARMZ
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP Tube
Analog DevicesAD8132ARMZ-REEL7
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP T/R
Analog DevicesAD8132WARMZ-R7
ROHS3Compliant EAR99 AD8132 Matte Tin (Sn) op amp amplifier circuit 3mm 3muA 1mV 70dB
Texas InstrumentsTHS4271DRBT
Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin VSON EP T/R
Texas InstrumentsTHS4275DGK
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-MSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8130ARMZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8130 Matte Tin (Sn) op amp buffer circuit 3mm 500nA 2.25V 71dB
SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP T/R
Diff-Amp, 290Mhz, -40 To 85Deg C, Msop-8; No. Of Channels:1Channels; Gain Bandwidth Product:290Mhz; Supply Voltage Range:± 2.25V To ± 12.6V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Differential; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8130ARMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8130ARMZREEL7