Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN10501DGKG4

Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN10501DGKG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN10501DGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.568
$ 3.6
Stock
178,032
374,322
Authorized Distributors
1
5
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
900 V/µs
900 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLMH6551MM/NOPB
IC OPAMP VFB 1 CIRCUIT 8VSSOP Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Texas InstrumentsLMH6551MMX/NOPB
IC OPAMP VFB 1 CIRCUIT 8VSSOP Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Texas InstrumentsLMC8101MMX/NOPB
IC OPAMP GP 1 CIRCUIT 8VSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Analog DevicesAD623ARMZ-REEL
IC INST AMP 1 CIRCUIT 8MSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6271-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6273-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments SN10501DGKG4 provided by its distributors.

Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85
IC AMP VOLTAGE FEEDBACK 8VSSOP / Video Amp 1 Voltage Feedback 8-VSSOP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:170MHz; Slew Rate:900V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:18V; Package/Case:8-MSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN10501DGKG4