Analog Devices AD8015ARZ-REEL7

ROHS3Compliant e3 AD8015 Matte Tin (Sn) op amp buffer circuit 25mA 2.5V 37dB 240MHz
$ 10.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8015ARZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago

HQonline

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-0.56%

CAD Models

Download Analog Devices AD8015ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.71
$ 10.18
$ 10.18
Stock
325,906
187,430
187,430
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
240 MHz
240 MHz
240 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
37 dB
37 dB
37 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
25 mA
25 mA
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD8015AR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 25mA 5V 240MHz
Analog DevicesMAX4213ESA+
Operational Amplifier, Single, 300 MHz, 1, 600 V/ s, 1.65V to 5V, SOIC, 8
Analog DevicesADA4899-1YRDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesADA4899-1YRDZ-R7
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 230muV 93dB
Texas InstrumentsTHS4500IDR
High-Speed Fully Differential Amplifier, +/-5 V 8-SOIC -40 to 85
Texas InstrumentsLM7121IM
LM7121 235-MHz Tiny Low Power Voltage Feedback Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD8015ARZ-REEL7 provided by its distributors.

ROHS3Compliant e3 AD8015 Matte Tin (Sn) op amp buffer circuit 25mA 2.5V 37dB 240MHz
SP Amp Transimpedance Amp Single ±5.5V/11V 8-Pin SOIC N T/R
Dual 240MHz SOIC-8 Operational Amplifier ROHS
TRANSIMPEDANCE AMP, 240MHZ, 300MBPS, SO; Available until stocks are exhausted
Special Purpose Amplifiers; AD8015ARZ-REEL7; ANALOG DEVICES; 8; SOIC; 11 V; 1
Transimpedance Amp, 240Mhz, 300Mbps, So; No. Of Channels:1Channels; Gain Bandwidth Product:240Mhz; Supply Voltage Range:± 2.25V To ± 5.5V, 4.5V To 11V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:Transimpedance Rohs Compliant: Yes |Analog Devices, Inc. AD8015ARZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8015ARZREEL7