Analog Devices ADA4899-1YRDZ

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
$ 3.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4899-1YRDZ.

Upverter

Datasheet20 pages18 years ago
Datasheet21 pages18 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+17.92%

CAD Models

Download Analog Devices ADA4899-1YRDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4899-1YRDZ.

Related Parts

Texas InstrumentsLMH6624MA/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMH6624MAX/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMH6624MA
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Analog DevicesLT1221CS8#PBF
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube
ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
Analog DevicesAD817AR
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADA4899-1YRDZ provided by its distributors.

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Unity-Gain Stable, Ultralow Distortion, 1 nV/√Hz Voltage Noise, High Speed Op Amp
ROHS3Compliant EAR99 ADA4899 Tube op amp amplifier circuit 4.9mm 6muA 5V 93dB
Single channel 6uA 310V/us 600MHz 230uV SOIC-8-EP Operational Amplifier ROHS
ANALOG DEVICES - ADA4899-1YRDZ - Operational Amplifier, Single, 1 Amplifier, 600 MHz, 310 V/¦Ìs, 5V to 12V, SOIC, 8 Pins
Op-Amp, 600Mhz, -40 To 125Deg C; No. Of Channels:1Channels; Gain Bandwidth Product:600Mhz; Supply Voltage Range:4.5V To 12V; Ic Case/Package:Nsoic-Ep; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. ADA4899-1YRDZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4899-1YRDZ .
  • ADA48991YRDZ