Texas Instruments LM7121IM

LM7121 235-MHz Tiny Low Power Voltage Feedback Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC
$ 2.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7121IM.

Farnell

Datasheet29 pages12 years ago

Texas Instruments

National Semiconductor

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM7121IM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7121IM.

Related Parts

Texas InstrumentsLM7121IMX/NOPB
175 MHz Low Power Voltage Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM7121IM/NOPB
Operational Amplifier, 1 Func, 8000uV Offset-Max, 50MHz Band Width, BIPolar, PDSO8
Analog DevicesLT1815IS8#PBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsTHS3110CD
Single, Low Noise, High Voltage Current-Feedback Amplifier with Power-down 8-SOIC
Analog DevicesAD8130ARZ
IC OPAMP DIFF 290MHZ 8SOIC / SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N Tube
Analog DevicesAD8045ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube

Descriptions

Descriptions of Texas Instruments LM7121IM provided by its distributors.

LM7121 235-MHz Tiny Low Power Voltage Feedback Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC
Operational Amplifier, 1 Func, 8000uV Offset-Max, 50MHz Band Width, BIPolar, PDSO8
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
175 MHz Low Power Voltage Feedback Amplifier 8-SOIC -40 to 85
Volt Feedback Amp Single 1300V/us 5V/±15V 8-Pin SOIC Tube
5.3mA 1.3kV/μs 17nV/rtHz@ ±5V 175MHz Shutdown 71mA 1 1 ±16.5V 33V 900μV 5.2μA 235MHz Voltage Feedback SOIC-8 SMD 1.75mm H
OP AMP, 200MHZ L POWER, POWERWISE; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:230MHz; Slew Rate:1300V/µs; Supply Voltage Range:4.5V to 33V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Power; Base Number:7121; Gain Bandwidth:105MHz; IC Generic Number:7121; Input Offset Voltage Max:15mV; Logic Function Number:7121; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Low Power; Package / Case:SOIC; Slew Rate:1300V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:33V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.