Analog Devices AD8015AR

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 25mA 5V 240MHz
$ 5.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8015AR.

HQonline

Datasheet8 pages30 years ago

Augswan

iiiC

Inventory History

3 month trend:
-22.55%

CAD Models

Download Analog Devices AD8015AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.06
$ 11.767
$ 11.767
Stock
252,982
323,997
323,997
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
240 MHz
240 MHz
240 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
37 dB
37 dB
37 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
25 mA
25 mA
25 mA

Related Parts

Analog DevicesAD8015ARZ-REEL7
ROHS3Compliant e3 AD8015 Matte Tin (Sn) op amp buffer circuit 25mA 2.5V 37dB 240MHz
Analog DevicesADA4899-1YRDZ-R7
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 230muV 93dB
Texas InstrumentsTHS4500IDR
High-Speed Fully Differential Amplifier, +/-5 V 8-SOIC -40 to 85
Analog DevicesADA4899-1YRDZ-RL
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 230muV 93dB
Texas InstrumentsLM7121IM
LM7121 235-MHz Tiny Low Power Voltage Feedback Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC
Texas InstrumentsLMH6654MA/NOPB
AMP, LOW NOISE 250MHZ, SMD, SOIC8; Case style:SOIC; Base number:6654; Pins, No. of:8

Descriptions

Descriptions of Analog Devices AD8015AR provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 25mA 5V 240MHz
IC TRANSIMPEDANCE 1 CIRC 8SOIC / Transimpedance Amplifier 1 Circuit Differential 8-SOIC
SP Amp Transimpedance Amp Single ±5.5V/11V 8-Pin SOIC N Tube
The AD8015 is a wide bandwidth, single supply transimpedance amplifier optimized for use in a fiber optic receiver circuit. It is a complete, single chip solution for converting photodiode current into a differential voltage output. The 240 MHz bandwidth enables AD8015 application in FDDI receivers and SONET/SDH receivers with data rates up to 155 Mbps. This high bandwidth supports data rates beyond 300 Mbps. The differential outputs drive ECL directly, or can drive a comparator/ fiber optic post amplifier. In addition to fiber optic applications, this low cost, silicon alternative to GaAs-based transimpedance amplifiers is ideal for systems requiring a wide dynamic range preamplifier or single-ended to differential conversion. The IC can be used with a standard ECL power supply (-5.2 V) or a PECL (+5 V) power supply; the common mode at the output is ECL compatible. The AD8015 is available in die form, or in an 8-pin SOIC package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ,AD8015AR
  • AD 8015AR