Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4500IDR

High-Speed Fully Differential Amplifier, +/-5 V 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4500IDR.

Arrow Electronics

Datasheet47 pages14 years ago

Texas Instruments

iiiC

Sierra IC

CAD Models

Download Texas Instruments THS4500IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 4.65
Stock
93,526
302,192
302,192
Authorized Distributors
0
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2800 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
300 MHz
400 MHz
400 MHz
Input Offset Voltage (Vos)
7 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
72 dB
70 dB
70 dB
Common Mode Rejection Ratio
74 dB
70 dB
70 dB
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
15 V
11 V
11 V
Operating Supply Current
23 mA
10.25 mA
10.25 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4500IDR.

Related Parts

Texas InstrumentsLMH6550MAX/NOPB
ROHS3Compliant EAR99 LMH6550 Matte Tin (Sn) op amp buffer circuit 4.9mm 8muA 1mV 400000kHz
Texas InstrumentsLMH6550MA/NOPB
Differential, High-Speed Operational Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC
Texas InstrumentsLMH6550MA
Differential, High-Speed Operational Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC
Analog DevicesAD8011AR-REEL7
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Analog DevicesLT1818IS8#PBF
Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Lead Free Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz

Descriptions

Descriptions of Texas Instruments THS4500IDR provided by its distributors.

High-Speed Fully Differential Amplifier, +/-5 V 8-SOIC -40 to 85
IC OPAMP DIFF 1 CIRCUIT 8SOIC
OPERATIONAL AMPLIFIER
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2800V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.