Analog Devices AD8008ARM-REEL7

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
$ 3.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8008ARM-REEL7.

Arrow Electronics

Datasheet20 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8008ARM-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 4.331
$ 4.331
Stock
64,439
343,206
343,206
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
380 MHz
380 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
59 dB
64 dB
64 dB
Common Mode Rejection Ratio
54 dB
59 dB
59 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
20.4 mA
20.4 mA

Related Parts

Analog DevicesAD8058ARMZ
Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8058ARMZ-REEL7
ROHS3Compliant EAR99 AD8058 Tape & Reel (TR) op amp buffer circuit 3.2mm 500nA 5V 59dB
Analog DevicesAD8058ARM
Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube
Texas InstrumentsLMH6658MM/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6682MM/NOPB
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMH6658MMX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8008ARM-REEL7 provided by its distributors.

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual Current Fdbk ±6V/12V 8-Pin MSOP T/R
The AD8007 (single) and AD8008 (dual) are high performance current feedback amplifiers with ultralow distortion and noise. Unlike other high performance amplifiers, the low price and low quiescent current allow these amplifiers to be used in a wide range of applications. Analog Devices, Inc., proprietary second-generation eXtra-Fast Complementary Bipolar (XFCB) process enables such high performance amplifiers with low power consumption. The AD8007/AD8008 have 650 MHz bandwidth, 2.7 nV/√Hz voltage noise, −83 dB SFDR at 20 MHz (AD8007), and −77 dBc SFDR at 20 MHz (AD8008). With the wide supply voltage range (5 V to 12 V) and wide bandwidth, the AD8007/AD8008 are designed to work in a variety of applications. The AD8007/AD8008 amplifiers have a low power supply current of 9 mA/amplifier. The AD8007 is available in a tiny SC70 package as well as a standard 8-lead SOIC. The dual AD8008 is available in both an 8-lead SOIC and an 8-lead MSOP. These amplifiers are rated to work over the industrial temperature range of −40°C to +85°C. Applications Instrumentation IF and baseband amplifiers Filters A/D drivers DAC buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8008ARMREEL7