Analog Devices AD8058ARMZ

Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8058ARMZ.

element14 APAC

Datasheet16 pages12 years ago

Analog Devices

Upverter

Farnell

iiiC

Inventory History

3 month trend:
+78.22%

CAD Models

Download Analog Devices AD8058ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 4.133
Stock
384,851
325,161
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
59 dB
59 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
15 mA
15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8058ARMZ.

Related Parts

Texas InstrumentsTHS4222DGN
LOW POWER HIGH SPEED RAIL-TO-RAIL OP AMP
Analog DevicesAD8072ARM-REEL
IC,Video Amplifier,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC
Analog DevicesAD8072ARMZ
Analog Devices Current Feedback Op Amp, Dual Channel, MSOP, Dual/Single Supply, SMD, 8-Pin
Analog DevicesAD8072ARMZ-REEL7
5V,2.5V 6V 100MHz Current Feedback Amplifier MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
Texas InstrumentsSN10502DGNR
Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-MSOP-PowerPAD -40 to 85

Descriptions

Descriptions of Analog Devices AD8058ARMZ provided by its distributors.

Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube
Dual 500nA 1150V/us 100MHz 5mV MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
OP AMP, VOLTAGE FEEDBACK, 325MHZ, 1150V/us, MSOP-8
Op-Amp, 325Mhz, -40 To 85Deg C, Msop-8; |Analog Devices, Inc. AD8058ARMZ
14mA 1.15kV/μs 7nV/rtHz@5V 100MHz Shutdown 25.3mA 2-Ch 2 3V ±6V, 12V 1mV 500nA 325MHz Voltage Feedback MSOP-8 SMD 3mm × 3mm × 1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8058ARMZ .
  • AD8058ARMZ.