What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8058ARMZ-REEL7

ROHS3Compliant EAR99 AD8058 Tape & Reel (TR) op amp buffer circuit 3.2mm 500nA 5V 59dB
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8058ARMZ-REEL7.

Factory Futures

Datasheet16 pages12 years ago
Datasheet16 pages22 years ago
Datasheet16 pages15 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+129%

CAD Models

Download Analog Devices AD8058ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.7
$ 3.49
Stock
268,807
382,576
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
59 dB
59 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
15 mA
15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8058ARMZ-REEL7.

Related Parts

Texas InstrumentsTHS4222DGN
LOW POWER HIGH SPEED RAIL-TO-RAIL OP AMP
Analog DevicesAD8072ARMZ
Low Cost, Dual/Triple Video Amplifiers | IC OPAMP VIDEO DUAL 8MSOP
Analog DevicesAD8072ARMZ-REEL7
IC AMP CURRENT FEEDBACK 8MSOP / Video Amp 2 Current Feedback 8-MSOP
Analog DevicesAD8072ARMZ-REEL
INDUSTRIAL Surface Mount Single BIPOLAR Video Amp 500V/mus 1.6pF 600mW 100MHz
Texas InstrumentsSN10502DGNR
Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-MSOP-PowerPAD -40 to 85

Descriptions

Descriptions of Analog Devices AD8058ARMZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8058 Tape & Reel (TR) op amp buffer circuit 3.2mm 500nA 5V 59dB
Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP T/R
OP-AMP, 325MHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
The AD8057 (single) and AD8058 (dual) are very high performance amplifiers with a very low cost. The balance between cost and performance make them ideal for many applications. The AD8057 and AD8058 will reduce the need to qualify a variety of specialty amplifiers. The AD8057 and AD8058 are voltage feedback amplifiers with the bandwidth and slew rate normally found in current feedback amplifiers. The AD8057 and AD8058 are low power amplifiers having low quiescent current and a wide supply range from 3 V to 12 V. They have noise and distortion performance required for high end video systems as well as dc performance parameters rarely found in high speed amplifiers. The AD8057 and AD8058 are available in standard SOIC packaging as well as tiny SOT-23-5 (AD8057) and MSOP (AD8058) packages. These amplifiers are available in the industrial temperature range of -40°C to +85°C. AD8057 (Single) SOIC-8 and SOT-23-5 AD8058 (Dual) SOIC-8 and MSOP-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8058ARMZREEL7