Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8008ARMZ

Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin MSOP Tube
$ 4.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8008ARMZ.

Upverter

Datasheet20 pages16 years ago
Datasheet21 pages16 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-0.20%

CAD Models

Download Analog Devices AD8008ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.902
$ 5.147
$ 5.147
Stock
375,003
178,089
178,089
Authorized Distributors
6
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1000 V/µs
-
-
Gain Bandwidth Product
380 MHz
380 MHz
380 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Common Mode Rejection Ratio
59 dB
59 dB
59 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
20.4 mA
20.4 mA
20.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8008ARMZ.

Related Parts

Texas InstrumentsLMH6682MM/NOPB
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-VSSOP -40 to 85
Analog DevicesAD8058ARMZ
Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8058ARMZ-REEL7
ROHS3Compliant EAR99 AD8058 Tape & Reel (TR) op amp buffer circuit 3.2mm 500nA 5V 59dB
Texas InstrumentsLMH6658MM
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Analog DevicesAD8058ARM
Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube
Texas InstrumentsLMH6658MM/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8008ARMZ provided by its distributors.

Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin MSOP Tube
ROHS3Compliant EAR99 AD8008 Tube op amp amplifier circuit 3mm 4muA 5V 64dB
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
OP AMP, CURRENT FEEDBACK, 650MHZ, 1000V/us, MSOP-8
OP-AMP, 650MHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted Alternative available
Op-Amp, 650Mhz, -40 To 85Deg C, Msop-8; |Analog Devices, Inc. AD8008ARMZ
9mA(x2 Ch), 1kV/μs, 2.7nV/rtHz, 380MHz, 59dB, Shutdown, 130mA, 2, 2, 5V ±6V, 12V, 500μV, 4μA, 500MHz Current Feedback MSOP-8 SMD 3mm × 3mm × 850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8008ARMZ.