Analog Devices AD8058ARM

Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8058ARM.

Augswan

Datasheet16 pages12 years ago

Upverter

iiiC

CAD Models

Download Analog Devices AD8058ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.107
$ 4.107
Stock
188,160
251,673
251,673
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
59 dB
59 dB
59 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
15 mA
15 mA
15 mA

Related Parts

Texas InstrumentsTHS4222DGN
LOW POWER HIGH SPEED RAIL-TO-RAIL OP AMP
Analog DevicesAD8072ARMZ
Analog Devices Current Feedback Op Amp, Dual Channel, MSOP, Dual/Single Supply, SMD, 8-Pin
Analog DevicesAD8072ARMZ-REEL7
5V,2.5V 6V 100MHz Current Feedback Amplifier MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
Analog DevicesAD8072ARMZ-REEL
INDUSTRIAL Surface Mount Single BIPOLAR Video Amp 500V/mus 1.6pF 600mW 100MHz
Texas InstrumentsSN10502DGNR
Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-MSOP-PowerPAD -40 to 85

Descriptions

Descriptions of Analog Devices AD8058ARM provided by its distributors.

Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube
LOW COST, HIGH PERFORMANCE VOLTAGE FEEDBACK, 325 MHZ AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
The AD8057, (single) and AD8058 (dual) are very high performance amplifiers with a very low cost. The balance between cost and performance make them ideal for many applications. The AD8057 and AD8058 will reduce the need to qualify a variety of specialty amplifiers. The AD8057 and AD8058 are voltage feedback amplifiers with the bandwidth and slew rate normally found in current feedback amplifiers. The AD8057 and AD8058 are low power amplifiers having low quiescent current and a wide supply range from 3 V to 12 V. They have noise and distortion performance required for high end video systems as well as dc performance parameters rarely found in high speed amplifiers. The AD8057 and AD8058 are available in standard SOIC packaging as well as tiny SOT-23-5 (AD8057) and MSOP (AD8058) packages. These amplifiers are available in the industrial temperature range of -40°C to +85°C. AD8057 (Single) SOIC-8 and SOT-23-5 AD8058 (Dual) SOIC-8 and MSOP-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated