Analog Devices AD80066KRSZ

AFE General Purpose 1 ADC 16bit 28-Pin SSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD80066KRSZ.

Upverter

Datasheet21 pages12 years ago
Datasheet20 pages16 years ago

Analog Devices

Augswan

LKR

Farnell

CAD Models

Download Analog Devices AD80066KRSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD1858JRS
IC SPECIALTY CONSUMER CIRCUIT, PDSO20, SSOP-20, Consumer IC:Other
Analog DevicesAD1858JRSRL
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter 0C 65mA 5.3mm 2B
Texas InstrumentsPCM1794ADB
132dB SN Highest Performance Stereo DAC (H/W Control) 28-SSOP -25 to 85
Texas InstrumentsPCM2704CDB
DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP Tube
Texas InstrumentsPCM2705DB
DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP Tube
Analog DevicesAD1857JRS
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter 0C 65mA 1.98mm 2.25B

Descriptions

Descriptions of Analog Devices AD80066KRSZ provided by its distributors.

AFE General Purpose 1 ADC 16bit 28-Pin SSOP Tube
SSOP-28-208mil ADC/DAC - Specialized ROHS
Complete 16-Bit CCD/CIS Signal Processor
Digital Signal Processor, 8-Ext Bit, CMOS, PDSO28
DAC, 16BIT, SSOP-28; Resolution (Bits):16bit; Sampling Rate:-; Input Channel Type:-; Supply Voltage Range:4.5V to 5.25V; ADC / DAC Case Style:SSOP; No. of Pins:28Pins; Data Interface:3 Wire, Serial; Operating Temperature Min:0°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated