Texas Instruments PCM2705DB

SPI, USB, Digital/Analog Supply, 48Ksps, 16-Bit, 1-Ch, SSOP-28, SMD, 10.2mm × 5.3mm × 1.95mm
$ 6.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2705DB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages19 years ago

Mouser

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM2705DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.863
$ 3.611
$ 3.611
Stock
316,218
301,332
301,332
Authorized Distributors
4
0
0
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
-
-
Settling Time
-
-
-
Interface
SPI, USB
SPI, USB
SPI, USB
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
-
-
Number of DAC Channels
2
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCM2704DB
DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP Tube
Texas InstrumentsPCM2704DBR
DAC SPI USB Digital/Analog Supply 48Ksps 16-Bit 2-Ch SSOP-28 SMD 10.2mm × 5.3mm × 1.95mm
Texas InstrumentsPCM2704CDB
SPI, USB Digital/Analog Supply 48Ksps 16-bit 1-Ch SSOP-28 SMD 2mm H
Analog DevicesAD7948ARSZ-B
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP
Analog DevicesMAX5500AGAP+
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesAD7948BRSZ
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP

Descriptions

Descriptions of Texas Instruments PCM2705DB provided by its distributors.

SPI, USB, Digital/Analog Supply, 48Ksps, 16-Bit, 1-Ch, SSOP-28, SMD, 10.2mm × 5.3mm × 1.95mm
DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP Tube
98dB SN Stereo USB2.0 FS DAC with line-out and S/PDIF output, Bus/Self-powered (S/W Control) 28-SSOP -25 to 85
Converters - Digital to Analog (DAC) Stereo DAC w/USB Ifc Hdphn & S/PDIF Otpt
DAC, AUDIO, USB, SMD, 2705, SSOP28; Resolution (Bits):16bit; Sampling Rate:48kSPS; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:3V to 3.6V, 4.35V to 5.25V; Supply Voltage Range - Digital:3V to 3.6V; Supply Current:35mA; Digital IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2705; IC Case Style:SSOP; IC Generic Number:2705; Input Type:Serial; Interface Type:Serial, SPI; No. of Bits:16; No. of Channels:2; No. of DACs:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Type:Voltage; Package / Case:SSOP; Sample Rate:48kHz; Sample Rate:48kHz; Supply Voltage Max:5.25V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.