Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1858JRSRL

DAC 2-CH Delta-Sigma 16-bit 20-Pin SSOP T/R
$ 5.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1858JRSRL.

Arrow Electronics

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1858JRSRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.61
$ 5.61
Stock
106,824
712,441
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD1857JRS
ADC, 18bit, 18ch, Serial, 5V, Sigma-Delta, SSOP-20, SMD, 7.2mm × 5.3mm × 1.98mm
Analog DevicesAD7943BRSZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SSOP
Analog DevicesAD7943BRSZ-REEL
5V 1.7MS/s 12bit 1 12 Serial 5V R-2R SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.75mm
Texas InstrumentsPCM1717E/2K
DAC 2-CH Delta-Sigma 18-bit 20-Pin SSOP T/R
Texas InstrumentsPCM1717E
DAC 2-CH Delta-Sigma 18-bit 20-Pin SSOP Tube
Analog DevicesMAX5120BEEE
D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO16

Descriptions

Descriptions of Analog Devices AD1858JRSRL provided by its distributors.

DAC 2-CH Delta-Sigma 16-bit 20-Pin SSOP T/R
5V 16 Serial 5V Sigma-Delta SSOP-20 SMD mount
20-SSOP (0.209 5.30mm Width) R-PDSO-G20 TIN LEAD COMMERCIAL digital to analog converter 4.75V 7.2mm 70C
IC DAC STEREO SNGL-SUP 5V 20SSOP
Consumer Circuit, CMOS, PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated