Analog Devices AD1858JRS

Stereo, Single Supply 16-, 18- and 20-Bit Sigma-Delta DACs / DAC 2-CH Delta-Sigma 16-bit 20-Pin SSOP
$ 6.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1858JRS.

Augswan

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1858JRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.55
$ 3.61
Stock
652,966
141,275
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsDAC7631E/1K
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Analog DevicesAD1857JRS
ADC, 18bit, 18ch, Serial, 5V, Sigma-Delta, SSOP-20, SMD, 7.2mm × 5.3mm × 1.98mm
Texas InstrumentsDAC7615E/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7613EB
IC DAC 12BIT V-OUT 24SSOP 12 Bit Digital to Analog Converter 1 24-SSOP

Descriptions

Descriptions of Analog Devices AD1858JRS provided by its distributors.

Stereo, Single Supply 16-, 18- and 20-Bit Sigma-Delta DACs / DAC 2-CH Delta-Sigma 16-bit 20-Pin SSOP
IC DAC STEREO SNGL-SUP 5V 20SSOP Bit Digital to Analog Converter 20-SSOP
5V 16bit 2 16 Serial 5V Sigma-Delta SSOP-20 SMD mount 7.2mm*5.3mm*1.98mm
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter 0C 65mA 1.98mm 2B

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated