Texas Instruments PCM2704CDB

SPI, USB Digital/Analog Supply 48Ksps 16-bit 1-Ch SSOP-28 SMD 2mm H
$ 6.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2704CDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages14 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+4.19%

CAD Models

Download Texas Instruments PCM2704CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM2704CDB.

Related Parts

Texas InstrumentsPCM2705CDB
SPI,USB digital power supply,Analog power supply 48Ksps 16bit 1 SSOP-28 SMD mount 2mm(height)
Texas InstrumentsPCM2705DB
SPI, USB, Digital/Analog Supply, 48Ksps, 16-Bit, 1-Ch, SSOP-28, SMD, 10.2mm × 5.3mm × 1.95mm
Texas InstrumentsPCM2704DB
DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP Tube
Analog DevicesAD7948ARSZ-B
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP
Analog DevicesMAX5500AGAP+
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesAD7948BRSZ
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP

Descriptions

Descriptions of Texas Instruments PCM2704CDB provided by its distributors.

SPI, USB Digital/Analog Supply 48Ksps 16-bit 1-Ch SSOP-28 SMD 2mm H
DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP Bulk
98dB SN Stereo Full Speed DAC with line-out & S/PDIF output, Bus/Self-powered (Ext. OM Interface) 28-SSOP -25 to 85
DAC, 16BIT, STEREO, W/USB, 28SSOP; Resolution (Bits):16bit; Sampling Rate:44.1kSPS; Data Interface:Serial; Supply Voltage Range:3V to 3.6V, 4.35V to 5.25V; ADC / DAC Case Style:SSOP; No. of Pins:28Pins; Input Channel Typ
DAC, 16BIT, STEREO, W/USB, 28SSOP; Résolution (Bits): 16bit; Taux d'échantillonnage: 44.1kSPS; Type de canal d'entrée: Différentiel; Gamme de tension d'alimentation: 3V à 3.6V, 4.35V à 5.25V; Type de boîtier CAN / CNA: SSOP;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2704CDB .