Texas Instruments PCM1794ADB

132dB SN Highest Performance Stereo DAC (H/W Control) 28-SSOP -25 to 85
$ 12.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1794ADB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages18 years ago
Datasheet24 pages23 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments PCM1794ADB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.998
$ 8.382
$ 8.382
Stock
228,867
332,508
332,508
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
-
24
24
Settling Time
5 µs
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1794ADB.

Related Parts

Analog DevicesAD7943ARS-BREEL
IC DAC 12BIT MULT SRL 20-SSOP
Texas InstrumentsDAC7731EC
SERIAL INPUT LOADING 3 us SETTLING TIME 16-BIT DAC PDSO24
Texas InstrumentsDAC7731E
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F
Texas InstrumentsDAC7731EB
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F

Descriptions

Descriptions of Texas Instruments PCM1794ADB provided by its distributors.

132dB SN Highest Performance Stereo DAC (H/W Control) 28-SSOP -25 to 85
Digital To Analogue Converter, 24 Bit, 192 Ksps, Serial, 4.75V To 5.25V, Ssop, 28
Converters - Digital to Analog (DAC) 24-Bit 192 kHz Stereo Audio DAC
24-bit 2-Ch DAC, 192KS/s, Serial, 5V, SSOP
DAC 2-CH Segment 24-bit 28-Pin SSOP Tube
IC, DAC AUDIO 24BIT 192KHZ 28SSOP; Résolution (Bits): 24bit; Taux d'échantillonnage: 192kSPS; Interface de données: 3 Fils, Série; Gamme de tension d'alimentation: 4.75V à 5.25V; Type de boîtier CAN / CNA: SSOP; Nombre de bro

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1794ADB .
  • PCM1794ADB.