Analog Devices AD7895AN-10

Single ADC SAR 192ksps 12-bit Serial 8-Pin PDIP Tube
$ 7.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7895AN-10.

Augswan

Datasheet12 pages29 years ago

Inventory History

3 month trend:
-3.58%

CAD Models

Download Analog Devices AD7895AN-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.4
$ 12.3
Stock
104,982
150,623
Authorized Distributors
1
6
Case/Package
PDIP
N
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
192 ksps
192 ksps
Polarity
Bipolar
Bipolar
Interface
-
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

MicrochipMCP3201-BI/P
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP3002-I/P
2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
Texas InstrumentsTLC1549CP
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-PDIP
Analog DevicesAD7810YN
ADC Single SAR 350ksps 10-bit Serial 8-Pin PDIP
MicrochipMCP3202-CI/P
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 8-Pin.
Texas InstrumentsADS7834P
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD7895AN-10 provided by its distributors.

Single ADC SAR 192ksps 12-bit Serial 8-Pin PDIP Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
8-DIP (0.300 7.62mm) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 9.88mm 192k 3.8mus 5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated