Microchip MCP3201-BI/P

1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3201-BI/P.

Augswan

Datasheet40 pages15 years ago

Upverter

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-45.71%

CAD Models

Download Microchip MCP3201-BI/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0030
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP3202-BI/P
2-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin PDIP - Tube
MicrochipMCP3202-CI/P
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 8-Pin.
MicrochipMCP3201-CI/P
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube
Texas InstrumentsTLC1549CP
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-PDIP
Texas InstrumentsADC0831CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDIP8
Texas InstrumentsADS7834P
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip MCP3201-BI/P provided by its distributors.

1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
Converters - A/D - System - SAR 12-bit SPI Sgl Chl
Successive Approximation Register, 12bits, 5.5V, 400µA, PDIP-8, RoHS
Microchip SCT
12BIT ADC, 2.7V, 1CH, SPI, 8-DIP; Resolution (Bits): 12bit; Sampling Rate: 100kSPS; Input Channel Type: Pseudo Differential; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Ma
Channels = 1 / Number of Converters = 1 / Architecture = SAR / Resolution Bit = 12 / Interfaces = SPI / Sample Rate kSPS = 100 / Differential Nonlinearity (DNL) LSB = 1 / Integral Nonlinearity (INL) LSB = 1 / Input Type = Pseudo-Differential / Reference Type = External / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.1 / Width mm = 7.1 / Height mm = 4.9 / Automotive Qualification Standard = AEC-Q100 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3201-BI/P.
  • MCP3201-BIP
  • MCP3201BI/P
  • MCP3201BIP