Analog Devices AD7810YN

1-Channel Single ADC SAR 350ksps 10-bit Serial 8-Pin PDIP N Tube
$ 4.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7810YN.

Arrow Electronics

Datasheet11 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7810YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.62
$ 10.04
Stock
144,963
179,061
Authorized Distributors
1
6
Case/Package
PDIP
N
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
350 ksps
350 ksps
Polarity
Unipolar
Unipolar
Interface
-
2-Wire, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MicrochipMCP3002-I/P
2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
MicrochipMCP3001-I/P
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
MicrochipMCP3201-BI/P
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube
Texas InstrumentsTLC1549CP
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-PDIP
Analog DevicesAD7827BNZ
Single ADC Semiflash 1Msps 8-bit Serial 8-Pin PDIP Tube
Analog DevicesAD7823YN
Single ADC SAR 200ksps 8-bit Serial 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD7810YN provided by its distributors.

1-Channel Single ADC SAR 350ksps 10-bit Serial 8-Pin PDIP N Tube
Unipolar DUAL Not Qualified CMOS Analog to Digital Converter 0.0977% 105C 5.5V 2.3mus
IC ADC 10BIT SRL HS LP 8-DIP
IC ADC 10BIT 8DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated