Texas Instruments TLC1549CP

10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-PDIP
$ 12.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1549CP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet19 pages18 years ago

Upverter

HQonline

Mouser

Farnell

Inventory History

3 month trend:
-13.44%

CAD Models

Download Texas Instruments TLC1549CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.808
$ 10.717
$ 10.717
Stock
3,365,039
241,354
241,354
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MicrochipMCP3002-I/P
2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
MicrochipMCP3001-I/P
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
Texas InstrumentsADC0831CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDIP8
MicrochipMCP3202-CI/P
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 8-Pin.
Texas InstrumentsADC0831CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDIP8
Texas InstrumentsADC0832CCN/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 8-Pin MDIP Rail

Descriptions

Descriptions of Texas Instruments TLC1549CP provided by its distributors.

10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-PDIP
1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP Tube
5V 38Ksps 10bit 1 10 SPI Single-Ended 5V SAR PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Analog-to-Digital Converters (ADC); TLC1549CP; TEXAS INSTRUMENTS; 8; SPI; 5.5 V; PDIP
IC, 10BIT ADC, 38KSPS, 1549, PDIP8; Résolution (Bits): 10bit; Taux d'échantillonnage: 38kSPS; Type de canal d'entrée: Asymétrique; Interface de données: 3 Fils, Série; Type de Tension d'alimentation: Simple; Tension, alimenta
Ic, 10Bit Adc, 38Ksps, 1549, Pdip8; Resolution (Bits):10Bit; Sampling Rate:38Ksps; Input Channel Type:Single Ended; Data Interface:3 Wire, Serial; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Adc/Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC1549CP
The TLC1549C, TLC1549I, and TLC1549Mare 10-bit, switched-capacitor, successive approximation analog-to-digital converters. These devices have two digital inputs and a 3-state output [chip select (CS), input-output clock(I/O CLOCK), and data output (DATA OUT)] that provide a three-wire interface to the serial port ofa host processor. The sample-and-hold function is automatic. The converter incorporated in these devices features differential high-impedance reference inputs that facilitate ratiometric conversion, scaling, and isolation of analog circuitry from logic and supply noise. A switched-capacitor design allows low error conversion over the full operating free-air temperature range. The TLC1549C is characterized for operation from 0oC to 70oC. The TLC1549I is characterized for operation from -40oC to 85oC. The TLC1549M is characterized for operation over the full military temperature range of -55oC to 125oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC1549CP .