Analog Devices AD7895ANZ-10

1-Channel Single ADC SAR 192ksps 12-bit Serial 8-Pin PDIP N Tube
$ 12.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7895ANZ-10.

HQonline

Datasheet12 pages29 years ago

Analog Devices

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
-1.60%

CAD Models

Download Analog Devices AD7895ANZ-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.3
$ 7.4
Stock
150,623
105,067
Authorized Distributors
6
1
Case/Package
N
PDIP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
192 ksps
192 ksps
Polarity
Bipolar
Bipolar
Interface
2-Wire, SPI, Serial
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7896ANZ
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin PDIP N Tube
Analog DevicesAD7827BN
ADC Single Semiflash 1Msps 8-bit Serial 8-Pin PDIP

Descriptions

Descriptions of Analog Devices AD7895ANZ-10 provided by its distributors.

1-Channel Single ADC SAR 192ksps 12-bit Serial 8-Pin PDIP N Tube
True Bipolar Input, 5 V Single Supply, 12-Bit, Serial 3.8 µs ADC in 8-Pin Package
Adc, 12Bit, 117Ksps, Dip-8 Rohs Compliant: Yes |Analog Devices, Inc. AD7895ANZ-10
8-DIP (0.300 7.62mm) AD7895 2-Wire SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 3.43mm 4mA 192ksps 20mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7895ANZ10